onsemi CAT24C03LI-G

EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin PDIP Rail
$ 0.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C03LI-G.

IHS

Datasheet15 pages5 years ago
Datasheet18 pages21 years ago

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT24C03LI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2006-03-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-01-26
LTD Date2019-07-26

Related Parts

Microchip24AA02UID-I/P
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Rail
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
EEPROM Serial-I2C 2K-Bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
Microchip24AA02-I/P
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube

Descriptions

Descriptions of onsemi CAT24C03LI-G provided by its distributors.

EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin PDIP Rail
EEPROM, 256X8, Serial, CMOS, PDIP8
2Kb (256 x 8) 256 x 8 1.8V EEPROM,non-volatile 5.5V 400KHz 900ns I2C 100Year PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
The CAT24C03 is a 2-Kb CMOS Serial EEPROM device organized internally as 16 pages of 16 bytes each for a total of 256x8 bits. The device supports both Standard (100kHz) as well as Fast (400kHz) I2C protocol. Data is written by providing a starting address then loading 1 to 16 contiguous bytes into a Page Write Buffer and then writing all data to non-volatile memory in one internal write cycle. Data is read by providing a starting address and then shifting out data serially while automatically incrementing the internal address count. Write operations can be inhibited for upper half of memory by taking the WP pin High. External address pins make it possible to address up to eight CAT24C03 devices on the same bus.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C03LIG