Microchip 24AA02-I/PG

256 X 8 I2C/2-WIRE Serial EEPROM, PDIP8, 0.300 Inch, Rohs Compliant, Plastic, DIP-8

Price and Stock

DistributorSKUMinPkg
Run Hong Electronics24AA02-I/PG9,672
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA02-I/PG.

Microchip

Datasheet32 pages17 years ago

DigiKey

Mouser

Alternate Parts

Price @ 1000
$ 0.284
$ 0.284
Stock
9,672
275,491
275,491
Authorized Distributors
0
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
8
8
Density
-
2 kb
2 kb
Access Time
900 ns
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Microchip 24AA02-I/PG provided by its distributors.

256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
2K, 256 X 8 1.8V SERIAL EE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.