
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 24AA014-I/MC | 0 | 3 | 7h | ||||||||
| Microchip | 24AA014-I/MC | 27,477 | 1 | Tube | 6h | |||||||
| Newark | 24AA014-I/MC | 0 | 900 | |||||||||
| Onlinecomponents.com | 24AA014-I/MC | 0 | 150 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 24AA014-I/MC | 0 | 900 | Bulk | 22h |
Download datasheets and manufacturer documentation for Microchip 24AA014-I/MC.
Download Microchip 24AA014-I/MC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip 24AA014-I/MC provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip 24AA014-I/MC.