Microchip 1N6121

40.9V 30Ma Bi-Directional Tvs Tht B-Body Rohs Compliant: Yes |Microchip Technology 1N6121
$ 13.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 1N6121.

Microchip

Datasheet12 pages2 years ago
Datasheet12 pages2 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MicrochipJAN1N6121A
40.9V 30Ma Bi-Directional Tvs Tht B-Body Rohs Compliant: Yes |Microchip Technology JAN1N6121A
LittelfuseSM24CANB-02HTG
SM24CAN Series 500 W 50 V Bi-Directional Surface Mount TVS Diode - SOT-23
500 W 30 V Uni DirectionalThrough Hole Transient Voltage Supressor Diode Array
SA28A Series 500 W 28 V Uni-Directional Axial TVS Diode - DO-204AC (DO-15)
500 W 33 V Uni DirectionalThrough Hole Transient Voltage Supressor Diode Array
LittelfuseSA30A
SA Series 48.4 V 0.5 kW Through Hole Uni-Directional TVS Diode - DO-204AC

Descriptions

Descriptions of Microchip 1N6121 provided by its distributors.

40.9V 30Ma Bi-Directional Tvs Tht B-Body Rohs Compliant: Yes |Microchip Technology 1N6121
Diode TVS Single Bi-Dir 32.7V 500W 2-Pin Case E
Bi-Directional TVS _ B-Body
TVS DIODE 32.7VWM 59.1V AXIAL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.