Microchip 1N4461

GLASS 1.5 WATT ZENER DIODE | Solid State Manufacturing 1N4461
$ 10.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 1N4461.

Future Electronics

Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0050
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

onsemi1N5921B
Bulk ±5% Through Hole Single Zener Diode 1.5V @ 200mA 5muA @ 5.2V 3W 6.8V
MicrochipJANTX1N4461
Diode Zener Single 6.8V 5% 1.5W 2-Pin DO-41 Bag
MicrochipJAN1N4461
Diode Zener Single 6.8V 5% 1500mW 2-Pin DO-41 Bag
onsemi1N5231BTR
1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35
Tape & Reel (TR) ±5% Through Hole Single Zener Diode 1.1V @ 200mA 5muA @ 2V 500mW 5.1V
onsemi1N5232B
Diode Zener Single 5.6 Volt 5% 500mW 2-Pin DO-35 Bulk

Descriptions

Descriptions of Microchip 1N4461 provided by its distributors.

GLASS 1.5 WATT ZENER DIODE | Solid State Manufacturing 1N4461
Diode Zener Single 6.8V 5% 1.5W 2-Pin Case A
Zener Diodes Voltage Regulator
ZENER DIODE, 6.8V, 1.5W, DO-41; Zener Voltage Nom:6.8V; Power Dissipation:1.5W; Diode Case Style:Axial Leaded; No. of Pins:2Pins; Operating Temperature Max:200°C; Diode Mounting:Through Hole; Product Range:-; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.