Microchip 1N3327B

Diode Zener Single 39V 5% 50W 2-Pin DO-5
$ 41.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 1N3327B.

Microchip

Datasheet3 pages22 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyUnited States of America
Country of FabricationUnited States of America
Country of OriginUnited States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0050
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip1N2992A
Diode Zener Single 39V 10% 10W 2-Pin DO-4
Microchip1N3325B
Zener Diode Single 33V 5% 3.2Ohm 50000mW 2-Pin DO-5 Tray
Microchip1N3324B
Diode Zener Single 30V 5% 50W 2-Pin DO-5

Descriptions

Descriptions of Microchip 1N3327B provided by its distributors.

Diode Zener Single 39V 5% 50W 2-Pin DO-5
DIODE, ZENER, STANDARD, 39 V, 0.32 A, 50 W, DO-5, 90 OHM
DIODE, ZENER, 5%, 39V, 50W, DO5; Zener Voltage Vz Typ: 39V; Power Dissipation Pd: 50W; Diode Case Style: DO-5; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 175°C; Product Range: 1N33 Series; Automotive
Zener Diode, 50W, 39V, Do-5; Tensión Zener Vz Típ.:39V; Disipación De Potencia Pd:50W; Estilo De La Carcasa Del Diodo:Do-5; Zener Tolerance ±:5%; Núm. De Contactos:2; Temperatura De Trabajo Máx.:175°C; Tipo De Empaquetado:Individual |Solid State 1N3327B

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.