Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MCC SMLJ33CA-TP

SMLJ Series 53.3 V 3000 Bi-Directional Transient Voltage Suppressor Diode - SMC
$ 0.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMLJ33CA-TP.

IHS

Datasheet8 pages18 years ago

Farnell

Factory Futures

Future Electronics

Inventory History

3 month trend:
-12.91%

Alternate Parts

Price @ 1000
$ 0.617
$ 0.747
$ 0.747
Stock
240,487
315,398
315,398
Authorized Distributors
5
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
38.65 V
38.6 V
38.6 V
Clamping Voltage
53.3 V
53.3 V
53.3 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
56.2 A
56.3 A
56.3 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-03-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSMDJ33CA
SMDJ Series 3 kW 33 V Bi-Directional Surface Mount TVS Diode - DO-214AB
LittelfuseSMDJ40CA
SMDJ Series 3 kW 64.5 Vcl Surface Mount Bi-Directional TVS Diode - DO-214AB
BournsSMLJ40CA
Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMLJ30CA
Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
SMC3K36C Series 36 V 51.6 A 3000 W Transient Voltage Suppressor - SMC (DO-214AB)
LittelfuseSMDJ30CA
SMDJ Series 48.4 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of MCC SMLJ33CA-TP provided by its distributors.

SMLJ Series 53.3 V 3000 Bi-Directional Transient Voltage Suppressor Diode - SMC
Trans Voltage Suppressor Diode, 3000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS-DIODE, 53.3V, Bidirectional, DO-214AB, FULL REEL
Bidirectional 3KW 56.2A 53.3V 36.7V SMC(DO-214AB) SMD mount 2.62mm(height)
3000W 56.2A 5Ã×A 53.3V 36.7V 33V 40.6V Bi-Directional SMC TVS ROHS
TVS Diode Single Bi-Dir 33V 3KW 2-Pin SMC T/R
TVS-DIODE, 53.3V, BI-DIRECTIONAL, DO-214AB
TVS DIODE 33VWM 53.3VC DO214AB
TVS-DIODE, 53.3V, Bidirectional, DO-214A; TVS-DIODE, 53.3V, Bidirectional, DO-214AB; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:33V; Breakdown Voltage Range:36.7V to 40.6V; Clamping Voltage Vc Max:53.3V; Peak Pulse Current Ippm:56.2A

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi