STMicroelectronics SM30T39CAY

Bi-directional TVS Diode 3kW 56.3A 53.3V 36.7V SMC (DO-214AB) SMD 2.65mm H
$ 0.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM30T39CAY.

HQonline

Datasheet16 pages13 years ago

element14 APAC

STMicroelectronics

Newark

Farnell

Inventory History

3 month trend:
+40.66%

CAD Models

Download STMicroelectronics SM30T39CAY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.704
$ 0.578
$ 0.578
Stock
460,752
159,059
159,059
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
38.6 V
38.65 V
38.65 V
Clamping Voltage
53.3 V
53.3 V
53.3 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
56.3 A
56.2 A
56.2 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-07-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMDJ33CA
SMDJ Series 3 kW 33 V Bi-Directional Surface Mount TVS Diode - DO-214AB
BournsSMLJ33CA
TVS DIODE 33VWM 53.3VC SMC / 53.3V Clamp 56.2A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
TVS DIODE 33VWM 53.3VC DO214AB / 53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Bidirectional TVS Diode 3kW 56.2A 53.3V 36.7V SMC(DO-214AB) SMD 2.62mm H
LittelfuseSMDJ33CA-T7
Trans Voltage Suppressor Diode, 3000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMDJ30CA
SMDJ Series 48.4 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of STMicroelectronics SM30T39CAY provided by its distributors.

Bi-directional TVS Diode 3kW 56.3A 53.3V 36.7V SMC (DO-214AB) SMD 2.65mm H
Trans Voltage Suppressor Diode, 3000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Diode, Tvs, 3500W, 38.6V, Smc; |Stmicroelectronics SM30T39CAY
Automotive 3000 W TVS in SMC package
SM30T39CAY, Bi-Directional TVS Diode, 3000W, 2-Pin DO-214AB
SM30T Series 3 kW 53.3 Vcl Bi-Directional Automotive Transil - DO-214AB
TVS Diode Single Bi-Dir 33V 3KW Automotive 2-Pin SMC T/R
Automotive power-rail TVS protection, SMC, RoHS
STMicroelectronics SCT
3000 W BIDIRECTIONAL SILICON TVS DIODE DO-214AB
ESD Suppressor TVS 30KV 2-Pin SMC T/R
Transient Suppression Diode (TVS)
DIODE, TVS, 3500W, 38.6V, SMC; Product Range: Transil SM30TY Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 33V; Clamping Voltage Vc Max: 58V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics