MCC SMAJ5920B-TP

Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMAJ5920B-TP.

Newark

Datasheet5 pages17 years ago

Farnell

Mouser

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.SMAZ6V2-13-F
SMAZ6V2-13 Series 1 W 6.2 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ5V6-13-F
SMAZ5V6-13 Series 1 W 5.6 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ5V1-13-F
SMAZ5V1-13 Series 1 W 5.1 V 200 mA Surface Mount Zener Diode - DO-214AC
BZG05C6V2 Series 3 W 6.2 V 0.2 A Surface Mount Zener Diode - DO-214AC
Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 1.5V @ 200mA 200muA @ 3V 500mW 5.6V

Descriptions

Descriptions of MCC SMAJ5920B-TP provided by its distributors.

Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC
SMAJ Series 1.5 W 6.2 V 200 mA Zener Diode-DO-214AC
Zener Diode Single 6.2V 5% 2Ohm 1500mW 2-Pin SMA T/R
ZENER DIODE, 1.5W, 6.2V, DO-214AC; Zener; ZENER DIODE, 1.5W, 6.2V, DO-214AC; Zener Voltage Vz Typ: 6.2V; Power Dissipation Pd: 1.5W; Diode Case Style: DO-214AC; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: -; MSL: MSL 1 - Unlimited

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi