
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | SK34B-TP | 0 | 3K | Bulk | 8h | |||||||
| Microchip USA | SK34B-TP | 209 | 3500 | 3d | ||||||||
| Win Source | WS-SK34B-TP | 4,860 | 415 | 17h | ||||||||
| Aztech | SK34B-TP | 16,943 | 1d | |||||||||
| Worldway Electronics | SK34B-TP | 22,514 | 7 | Tape & Reel | 1d |
Download MCC SK34B-TP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of MCC SK34B-TP provided by its distributors.
MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names: