MCC SK210-LTP

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SK210-LTP.

Farnell

Datasheet5 pages7 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.098
$ 0.178
$ 0.178
Stock
466,995
14,807,165
14,807,165
Authorized Distributors
3
6
6
Mount
Surface Mount
-
-
Case/Package
-
SMB
SMB
Forward Voltage
850 mV
750 mV
750 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
2 A
1 A
1 A
Max Reverse Leakage Current
-
500 µA
500 µA
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 80V V(RRM), Silicon, DO-214AA
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 60V, IF 2.1A, PKG SMA, VF 0.63V, CJ 31PF, CS 40A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-219AD

Descriptions

Descriptions of MCC SK210-LTP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA
Rectifier Diode Schottky 100V 2A 2-Pin SMB T/R
Schottky Rectifiers DIODE SCHOTTKY 100V 2A DO214A
Schottky Rectifier, 100V, 2A, Do-214Aa Rohs Compliant: Yes |Micro Commercial Components SK210-LTP
DIODE SCHOTTKY 100V 2A DO214AA
100V 850mV@2A 2A SMB(DO-214AA) Schottky Diodes ROHS
100V 50A 1mA 2A SMB(DO-214AA) 2.44mm

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • SK210LTP