MCC BCX56-16-TP

Bipolar Transistors - BJT NPN, Transistors, SOT-89 Package
$ 0.111
Production

Price and Stock

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.111
$ 0.095
Stock
230,593
320,791
Authorized Distributors
4
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-89
SOT-89
Polarity
NPN
-
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
1 A
1 A
Transition Frequency
130 MHz
150 MHz
Collector Emitter Saturation Voltage
-
500 mV
hFE Min
100
100
Power Dissipation
500 mW
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-14
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of MCC BCX56-16-TP provided by its distributors.

Bipolar Transistors - BJT NPN,Transistors,SOT-89 Package
Transistor, Npn, 80V, 1A, Sot-89 Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS BCX56-16-TP
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 80V 1A 500mW 4-Pin(3+Tab) SOT-89 T/R
80V 500mW 1A 100@150mA2V 130MHz 500mV@500mA50mA NPN -55¡Í~+150¡Í@(Tj) SOT-89 Bipolar Transistors - BJT ROHS
500mV@ 50mA,500mA NPN 500mW 5V 100nA 100V 80V 1A SOT-89

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi