Microchip SY89826LHG

Low Skew Clock Driver, 89826 Series, 22 True Output(s), 0 Inverted Output(s), PQFP64
Obsolete
Datasheet

Price and Stock

DistributorSKUMinPkg
Best SourceSY89826LHG3,983
23h
QuestSY89826LHG0
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89826LHG.

IHS

Datasheet0 pages0 years ago

Newark

Alternate Parts

Price @ 1000
$ 21.1
$ 21.1
Stock
3,983
178,068
178,068
Authorized Distributors
0
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
1 GHz
1 GHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Microchip SY89826LHG provided by its distributors.

Low Skew Clock Driver, 89826 Series, 22 True Output(s), 0 Inverted Output(s), PQFP64
SY89826LHG MICREL
TRANSLATOR/LOGIC LEVEL CONVERTER; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Logic Base Number:89826; Logic Type:Fanout Buffer; Package/Case:64-TQFP; Supply Voltage Max:3.6V; Supply Voltage Min:3V ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.