Microchip SY58603UMG

Low Skew Clock Driver, 58603 Series, 1 True Output(s), 0 Inverted Output(s)
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY58603UMG.

IHS

Datasheet0 pages0 years ago

iiiC

CAD Models

Download Microchip SY58603UMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.86
Stock
5,153
163,609
Authorized Distributors
0
6
Case/Package
-
DFN
Number of Pins
-
8
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
-
3 GHz
Quiescent Current
-
50 mA
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-09-14

Descriptions

Descriptions of Microchip SY58603UMG provided by its distributors.

Low Skew Clock Driver, 58603 Series, 1 True Output(s), 0 Inverted Output(s)
4.25Gbps Precision CML Buffer with Internal Termination and Fail Safe Input

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.