Microchip SY10E166JC

IC Comparator Magnitude 28PLCC
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY10E166JC.

SHENGYU ELECTRONICS

Datasheet4 pages20 years ago

CAD Models

Download Microchip SY10E166JC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.454
$ 3.454
Stock
89,606
142,920
142,920
Authorized Distributors
0
2
2
Case/Package
LCC
LCC
LCC
Number of Pins
-
28
28
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
1.4 ns
1.4 ns
1.4 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
4.2 V
4.2 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Microchip SY10E166JC provided by its distributors.

IC COMPARATOR MAGNITUDE 28PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.