Microchip SY100EP196VTI

Active Delay Line Complementary Output PQFP32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EP196VTI.

DigiKey

Datasheet18 pages19 years ago

CAD Models

Download Microchip SY100EP196VTI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.66
$ 7.66
Stock
39,794
186,068
186,068
Authorized Distributors
0
6
6
Propagation Delay
-
-
-
Number of Taps
1024
-
-
Turn-On Delay Time
-
-
-
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32

Descriptions

Descriptions of Microchip SY100EP196VTI provided by its distributors.

ACTIVE DELAY LINE COMPLEMENTARY OUTPUT PQFP32
IC DELAY LN 1024TAP PROG 32TQFP
Delay Line IC; Delay Line Type:Active Programmable; Total Delay Time:12.2ns; Delay 1st Tap:10ps; No. of Taps/Delays:1024; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:32-TQFP; No. of Pins:32 ;RoHS Compliant: No

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.