Microchip SY100EP195VTI

3.3V/5V 2.5GHZ Programmable Delay Chip | IC Delay Ln 1024TAP Prog 32TQFP
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EP195VTI.

SHENGYU ELECTRONICS

Datasheet18 pages20 years ago

CAD Models

Download Microchip SY100EP195VTI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.64
$ 7.64
Stock
48,657
135,575
135,575
Authorized Distributors
0
6
6
Propagation Delay
-
-
-
Number of Taps
1024
1024
1024
Turn-On Delay Time
-
-
-
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32

Descriptions

Descriptions of Microchip SY100EP195VTI provided by its distributors.

3.3V/5V 2.5GHz PROGRAMMABLE DELAY CHIP | IC DELAY LN 1024TAP PROG 32TQFP
DELAY LINE, 1024TAP, 12.2NS, TQFP-32

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.