Microchip SY100E195JC

IC Dly Ln 128 Tap Prog 28-LCC
$ 5.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100E195JC.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.4
$ 5.58
$ 5.58
Stock
90,171
56,484
56,484
Authorized Distributors
1
3
3
Propagation Delay
-
3.63 ns
3.63 ns
Number of Taps
-
127
127
Turn-On Delay Time
-
-
-
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
-
4.2 V
4.2 V
Max Supply Voltage
-
5.7 V
5.7 V
Number of Channels
-
-
-
Case/Package
PLCC
PLCC
PLCC
Number of Pins
-
28
28

Descriptions

Descriptions of Microchip SY100E195JC provided by its distributors.

IC DLY LN 128 TAP PROG 28-LCC
PROGRAMMABLE DELAY CHIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.