Microchip SY100E111LJI

5V/3.3V 1: 9 Differential Clock Driver W/o Enable | IC Clk Buffer 1: 9 28PLCC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100E111LJI.

Arrow Electronics

Datasheet6 pages20 years ago

CAD Models

Download Microchip SY100E111LJI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.2
Stock
135,144
135,016
Authorized Distributors
0
1
Case/Package
PLCC
PLCC
Number of Pins
28
28
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V

Descriptions

Descriptions of Microchip SY100E111LJI provided by its distributors.

5V/3.3V 1:9 DIFFERENTIAL CLOCK DRIVER w/o ENABLE | IC CLK BUFFER 1:9 28PLCC
100E SERIES LOW SKEW CLOCK DRIVER 9 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PQCC28
LTM2893 - 100MHZ SPI ADC UMODULE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY 100E111LJI