Microchip MIC833BM5

IC Comparator 2 W/volt Ref SOT23
$ 0.474

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC833BM5.

Inventory History

3 month trend:
-31.10%

Alternate Parts

Price @ 1000
$ 0.474
$ 0.537
Stock
14,766
450,038
Authorized Distributors
2
6
Case/Package
-
SOT-23-5
Number of Pins
-
5
Input Offset Voltage (Vos)
-
-
Propagation Delay
-
5 µs
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
1.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Microchip MIC833BM5 provided by its distributors.

IC COMPARATOR 2 W/VOLT REF SOT23
COMPARATOR AND REFERENCE
COMPARATOR PDSO5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.