Microchip MIC68200YML

Adjustable Positive LDO Regulator, 0.5V Min, 5.5V Max, 0.6V Dropout, BIPolar
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC68200YML.

IHS

Datasheet16 pages15 years ago

iiiC

CAD Models

Download Microchip MIC68200YML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.527
Stock
74,929
166,905
Authorized Distributors
0
6
Min Input Voltage
-
1.65 V
Max Input Voltage
-
5.5 V
Polarity
-
Positive
Output Type
-
Adjustable
Number of Regulators
-
1
Output Voltage
5.5 V
5.5 V
Output Current
-
1 A
Dropout Voltage
-
300 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-12-20

Descriptions

Descriptions of Microchip MIC68200YML provided by its distributors.

Adjustable Positive LDO Regulator, 0.5V Min, 5.5V Max, 0.6V Dropout, BIPolar
2A Sequencing LDO with Tracking and Ramp Control
MIC68200YML MICÔ­×° MLF-10
MICREL MFL-10

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.