Microchip MIC5259-2.5YML

2.5 V Fixed Positive Ldo Regulator 0.55 V Dropout DSO6
$ 0.329

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5259-2.5YML.

Inventory History

3 month trend:
-35.84%

CAD Models

Download Microchip MIC5259-2.5YML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.329
$ 1.11
Stock
62,257
120,259
Authorized Distributors
1
6
Min Input Voltage
-
2.7 V
Max Input Voltage
-
-
Polarity
-
Positive
Output Type
-
-
Number of Regulators
-
1
Output Voltage
2.5 V
2.5 V
Output Current
-
300 mA
Dropout Voltage
-
300 mV
Power Supply Rejection Ratio (PSRR)
-
-

Descriptions

Descriptions of Microchip MIC5259-2.5YML provided by its distributors.

2.5 V FIXED POSITIVE LDO REGULATOR 0.55 V DROPOUT DSO6
IC REG LINEAR 2.5V 300MA 6-DFN
IC REG LINEAR 300MA HIGH PSRR
LDO VOLTAGE REGULATORS;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.