Microchip MIC5255-2.9BM5 TR

IC REG LINEAR MICROCAP CMOS LDO / Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
$ 0.176
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5255-2.9BM5 TR.

DigiKey

Datasheet13 pages19 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Ldo Regulator Pos 1.8V 0.15A 5-Pin Sot-23 T/R - Tape And Reel Mic5252-1.8Ym5Tr)
LDO Regulator Pos 2.85V 0.15A 5-Pin SOT-23 T/R
MIC5504 Series 3.3 V 300 mA Surface Mount Fixed Single Output LDO - SOT-23-5
Texas InstrumentsTLV73325PDBVT
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV70022DDCR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTLV73311PDBVR
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of Microchip MIC5255-2.9BM5 TR provided by its distributors.

IC REG LINEAR MICROCAP CMOS LDO / Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Contains Lead Non-RoHS Compliant Surface Mount Tape & Reel (TR) Linear Voltage Regulator IC 125C 150mA 135mV
IC REG LINEAR 2.9V 150MA SOT23-5
MIC5255 - 150MA LOW NOISE UCAP CMOS LDO
IC REG LINEAR MICROCAP CMOS LDO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5255-2.9BM5-TR
  • MIC5255-2.9BM5TR