Microchip MIC5245-2.85BM5TR

IC Reg Ldo 2.85V 0.15A SOT23-5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5245-2.85BM5TR.

Components Direct

Datasheet12 pages23 years ago

Alternate Parts

Price @ 1000
$ 0.186
$ 0.186
Stock
263,764
255,628
255,628
Authorized Distributors
0
1
1
Case/Package
SOT-23-5
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Outputs
-
-
-
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
150 mV
150 mV
150 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Descriptions

Descriptions of Microchip MIC5245-2.85BM5TR provided by its distributors.

IC REG LDO 2.85V 0.15A SOT23-5
IC REG LIN 2.85V 150MA SOT23-5
Contains Lead Non-RoHS Compliant Surface Mount Tape & Reel (TR) Linear Voltage Regulator IC 125C 150mA 150mV

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5245-2.85BM5 TR
  • MIC5245-2.85BM5-TR