Microchip MIC5245-2.5BM5

2.5 V Fixed Positive Ldo Regulator 0.25 V Dropout PDSO5
$ 0.186

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5245-2.5BM5.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC5245-2.5BM5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.989
Stock
297,058
173,847
Authorized Distributors
1
6
Min Input Voltage
-
2.7 V
Max Input Voltage
-
6 V
Polarity
-
Positive
Output Type
-
-
Number of Regulators
-
1
Output Voltage
-
2.5 V
Output Current
-
150 mA
Dropout Voltage
-
150 mV
Power Supply Rejection Ratio (PSRR)
-
-

Descriptions

Descriptions of Microchip MIC5245-2.5BM5 provided by its distributors.

2.5 V FIXED POSITIVE LDO REGULATOR 0.25 V DROPOUT PDSO5
IC REG LDO 150MA 2.5V SOT23-5 SMD
IC REG LINEAR MICROCAP CMOS LDO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.