Microchip MIC5232-1.2YD5

10mA Ultra-Low Quiescent Current uCap LDO
$ 0.241

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5232-1.2YD5.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC5232-1.2YD5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.241
$ 0.477
Stock
66,132
190,195
Authorized Distributors
1
6
Min Input Voltage
-
2.7 V
Max Input Voltage
-
7 V
Polarity
-
Positive
Output Type
-
Fixed
Number of Regulators
-
1
Output Voltage
-
1.2 V
Output Current
-
10 mA
Dropout Voltage
-
100 mV
Power Supply Rejection Ratio (PSRR)
-
55 dB

Descriptions

Descriptions of Microchip MIC5232-1.2YD5 provided by its distributors.

10mA Ultra-Low Quiescent Current uCap LDO
U#5232-1.2 MIC SOT23-5 I
MICREL SOT23-5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.