Microchip MIC5207-5.0YM5

MIC5207-5.0YM5 Micrel SOT23
$ 0.241

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5207-5.0YM5.

iiiC

Datasheet13 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC5207-5.0YM5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.241
$ 0.721
$ 0.721
Stock
170,864
364,203
364,203
Authorized Distributors
1
6
6
Min Input Voltage
-
2.5 V
2.5 V
Max Input Voltage
-
16 V
16 V
Polarity
-
Positive
Positive
Output Type
-
Fixed
Fixed
Number of Regulators
-
1
1
Output Voltage
-
5 V
5 V
Output Current
-
180 mA
180 mA
Dropout Voltage
-
165 mV
165 mV
Power Supply Rejection Ratio (PSRR)
-
75 dB
75 dB

Descriptions

Descriptions of Microchip MIC5207-5.0YM5 provided by its distributors.

MIC5207-5.0YM5 MICREL SOT23
180mA Low-Noise LDO Regulator
MIC5207-5.0YM5 MIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.