Microchip MIC5205-2.5BM5

IC Reg Ldo 2.5V 0.15A SOT23-5
$ 0.154

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5205-2.5BM5.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC5205-2.5BM5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.153
Stock
98,802
492,173
Authorized Distributors
1
6
Min Input Voltage
-
2.5 V
Max Input Voltage
-
16 V
Polarity
-
Positive
Output Type
-
Fixed
Number of Regulators
-
1
Output Voltage
-
2.5 V
Output Current
-
150 mA
Dropout Voltage
-
165 mV
Power Supply Rejection Ratio (PSRR)
-
75 dB

Descriptions

Descriptions of Microchip MIC5205-2.5BM5 provided by its distributors.

IC REG LDO 2.5V 0.15A SOT23-5
150 MA LOW-NOISE LDO REGULATOR
IC REG LINEAR 150MA LOW NOISE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.