Microchip MIC5203-5.0YM5

RoHS Compliant SOT-23 Linear Voltage Regulator IC 5V
$ 0.186

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5203-5.0YM5.

iiiC

Datasheet10 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC5203-5.0YM5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.383
Stock
126,752
341,238
Authorized Distributors
1
6
Min Input Voltage
-
2.5 V
Max Input Voltage
-
16 V
Polarity
-
Positive
Output Type
-
Fixed
Number of Regulators
-
1
Output Voltage
5 V
5 V
Output Current
-
80 mA
Dropout Voltage
-
300 mV
Power Supply Rejection Ratio (PSRR)
-
-

Descriptions

Descriptions of Microchip MIC5203-5.0YM5 provided by its distributors.

RoHS Compliant SOT-23 Linear Voltage Regulator IC 5V
IC EEPROM 256KBIT SPI 8DBGA
IC REG LINEAR MICROCAP 80MA LDO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.