Microchip MIC4126YML

Dual 1.5A-PEAK Low-side Mosfet D
$ 0.811

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4126YML.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC4126YML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.811
$ 0.92
Stock
33,441
136,272
Authorized Distributors
1
6
Case/Package
-
-
Number of Pins
-
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
20 V

Descriptions

Descriptions of Microchip MIC4126YML provided by its distributors.

DUAL 1.5A-PEAK LOW-SIDE MOSFET D
1.5 A 2 CHANNEL BUF OR INV BASED PRPHL DRVR QCC8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.