Microchip MIC37100-1.5BS

LDO Regulator 1.5V 1A 4-Pin (3+Tab) SOT-223
$ 0.559
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC37100-1.5BS.

Augswan

Datasheet15 pages18 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC37100-1.5BS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.559
$ 1.56
$ 1.56
Stock
749,855
143,898
143,898
Authorized Distributors
1
6
6
Case/Package
TO-261-4
-
-
Number of Pins
-
-
-
Number of Outputs
-
-
-
Max Output Current
-
1 A
1 A
Min Input Voltage
-
2.25 V
2.25 V
Max Input Voltage
-
6 V
6 V
Min Output Voltage
-
1.5 V
1.5 V
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
280 mV
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Related Parts

MicrochipMIC5209-4.2YS
MIC5209 Series 4.2 V 500 mA Fixed Surface Mount Voltage Regulator - SOT-223
MIC5209 Series 2.5 V Fixed Output 500 mA SMT LDO Regulator - SOT-223 T/R
MIC5209 Series 4.2 V 500 mA Fixed Surface Mount Voltage Regulator - SOT-223
Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.4V Dropout, BIPolar, PDSO4
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC 0C~70C 1.5A 6.5mm 1.05V

Descriptions

Descriptions of Microchip MIC37100-1.5BS provided by its distributors.

LDO Regulator 1.5V 1A 4-Pin (3+Tab) SOT-223
IC REG LINEAR 1.5V 1A SOT223-3
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:6V; Output Voltage Max:1.5V; Output Current Max:1A; Dropout Voltage, Vdo:280mV; Voltage Tolerance ±:0.01%; No. of Outputs:1 ;RoHS Compliant: No

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.