Microchip MIC2844AYMT

High Efficiency 6 Channel WLED Driver with DAM™ and Single Wire Digital Control
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2844AYMT.

IHS

Datasheet14 pages16 years ago

iiiC

CAD Models

Download Microchip MIC2844AYMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.64
Stock
27,848
150,869
Authorized Distributors
0
6
Display Type
-
-
Output Current
-
-
Output Voltage
-
5.5 V
Current Rating
-
-
Logic Function
-
-
Dimming
-
Single-Wire
Number of Channels
-
6
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
-
-
Number of Pins
-
10

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-02-25

Descriptions

Descriptions of Microchip MIC2844AYMT provided by its distributors.

High Efficiency 6 Channel WLED Driver with DAM™ and Single Wire Digital Control
LED Driver, 6-Segment, DSO10

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.