Microchip MIC2550BTS

Universal Serial Bus Transceiver / 1/1 Transceiver Half Usb 2.0 14-TSSOP
$ 1.02

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2550BTS.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2550BTS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.02
$ 1.34
Stock
239,727
59,039
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
Mount
-
Surface Mount
Number of Pins
14
14
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
-
85 °C
Min Operating Temperature
-
-40 °C
Interface
-
-
Data Rate
-
12 Mbps
Number of Ports
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-

Descriptions

Descriptions of Microchip MIC2550BTS provided by its distributors.

UNIVERSAL SERIAL BUS TRANSCEIVER / 1/1 Transceiver Half USB 2.0 14-TSSOP
IC TRANSCEIVER HALF 1/1 14TSSOP
LINE TRANSCEIVER PDSO14

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.