Microchip MIC2211-LGYML

IC Reg Linear Dual Microcap Ldo
$ 0.537

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2211-LGYML.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2211-LGYML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.537
$ 0.39
Stock
367,813
364,805
Authorized Distributors
1
6
Min Input Voltage
-
-
Max Input Voltage
-
-
Polarity
-
-
Output Type
-
-
Number of Regulators
-
2
Output Voltage
-
1.8 V
Output Current
-
300 mA
Dropout Voltage
-
120 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
-
10

Descriptions

Descriptions of Microchip MIC2211-LGYML provided by its distributors.

IC REG LINEAR DUAL MICROCAP LDO
IC REG LINEAR 2.7V/1.8V 10MLF
LDO VOLTAGE REGULATORS;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2211LGYML