Microchip MIC2003-0.5YML

Current Limiting Circuit Protect
$ 0.461

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2003-0.5YML.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2003-0.5YML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.461
$ 0.89
Stock
38,316
94,068
Authorized Distributors
1
6
Number of Outputs
-
1
Max Output Current
-
500 mA
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
-
100 MΩ
Fault Protection
-
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
-
VQFN
Packaging
-
-

Descriptions

Descriptions of Microchip MIC2003-0.5YML provided by its distributors.

CURRENT LIMITING CIRCUIT PROTECT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.