Microchip MIC1815-10U TR

IC Supervisor 1 Channel SOT23-3
$ 0.143
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC1815-10U TR.

DigiKey

Datasheet6 pages21 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

MicrochipMIC1810-5UTR
IC SUPERVISOR 1 CHANNEL SOT23-3
ROHS3Compliant Tape & Reel (TR) BD49 Voltage Detector supervisor 6V 2.92mm 900nA -40C~105C TA
ROHS3Compliant Tape & Reel (TR) BD49 Voltage Detector supervisor 10V 2.92mm 700mW 900nA
MicrochipTCM809LENB713
Processor Supervisor 4.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R
MicrochipTCM809SENB713
Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
ROHS3Compliant Tape & Reel (TR) BD48 Voltage Detector supervisor 6V 2.92mm 900nA -40C~105C TA

Descriptions

Descriptions of Microchip MIC1815-10U TR provided by its distributors.

IC SUPERVISOR 1 CHANNEL SOT23-3
IC SUPERVSR RESET 2.88V SOT23-3
Contains Lead Active Low 2005 Surface Mount Simple Reset/Power-On Reset Supervisor 85C 100ms 2.88V
IC SUPERVISOR MICROPROCES RESET
MIC1815 - MICROPROCESSOR RESET CIRCUIT '
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC1815-10U-TR
  • MIC1815-10UTR
  • MIC181510UTR