ROHM BD49K24G-TL

Processor Supervisor 2.4V 1 Active Low/CMOS 3-Pin SSOP T/R
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD49K24G-TL.

IHS

Datasheet23 pages4 years ago

Rohm SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BD49K24G-TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Processor Supervisor 4V 1 Active Low/Open Drain 3-Pin SSOP T/R
Processor Supervisor 4.38V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Processor Supervisor 4.63V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
SUPERVISOR, MPU, 3SOT23; Threshold Voltage:3.08V; No. of Supervisors / Monitors:
Volt Supervisor Detector 3.333V 10V 3-Pin SSOP Embossed T/R
Standard Voltage Detectors, SSOP3-TL, Open drain, ICs, Power Management

Descriptions

Descriptions of ROHM BD49K24G-TL provided by its distributors.

Processor Supervisor 2.4V 1 Active Low/CMOS 3-Pin SSOP T/R
VOLT SUPERVISOR DETECT 2.3V TO 6V SSOP3 T/R
Voltage Detector, Fixed, 1 Channel, +2.4V, CMOS, PDSO3
No, 900nA, Low Active, CMOS, 1 Ch, 300mV, 10V, No, No, SSOP-3, SMD, Adhesive Mount, 2.92mm × 1.6mm × 1.1mm
VOLTAGE DETECTOR, -40 TO 105DEG C
IC DETECTOR VOLT 2.4V CMOS SSOP3
Voltage Detector, -40 To 105Deg C; Threshold Voltage:2.4V; No. Of Supervisors / Monitors:1Monitors; Supply Voltage Min:950Mv; Supply Voltage Max:10V; Reset Type:active-Low, Cmos; Digital Ic Case:ssop; No. Of Pins:3Pins; Delay Time:-;rohs Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE