Microchip KS8695X

IC 10/100 INTEG SWITCH 208PQFP / 10/100 Integrated Switch 208-PQFP (28x28)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KS8695X.

Augswan

Datasheet39 pages17 years ago

DigiKey

CAD Models

Download Microchip KS8695X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 9.145
Stock
165,778
251,201
Authorized Distributors
0
2
Case/Package
PQFP
PQFP
Number of Pins
208
208
Data Rate
-
-
Number of Transceivers
-
5
Number of Ports
-
-
Min Supply Voltage
-
1.7 V
Max Supply Voltage
-
1.9 V

Descriptions

Descriptions of Microchip KS8695X provided by its distributors.

IC 10/100 INTEG SWITCH 208PQFP / 10/100 Integrated Switch 208-PQFP (28x28)
SPECIALTY TELECOM CIRCUIT PQFP208
IC SWITCH 10/100 5PORT 208PQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.