Microchip KS8695P

IC 10/100 INTEG SWITCH 289PBGA / 10/100 Integrated Switch 289-PBGA (19x19)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KS8695P.

SHENGYU ELECTRONICS

Datasheet42 pages19 years ago

DigiKey

CAD Models

Download Microchip KS8695P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.59
$ 17.59
Stock
115,009
155,280
155,280
Authorized Distributors
0
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
289
289
289
Data Rate
-
-
-
Number of Transceivers
-
5
5
Number of Ports
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Descriptions

Descriptions of Microchip KS8695P provided by its distributors.

IC 10/100 INTEG SWITCH 289PBGA / 10/100 Integrated Switch 289-PBGA (19x19)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.