MH Connectors MHDB15SS

15 Way D-sub Connector Female So
$ 0.388
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MH Connectors MHDB15SS.

element14 APAC

Datasheet1 page15 years ago

TME

Inventory History

3 month trend:
-47.17%

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 24-30 AWG, Bag
TE Connectivity1-794606-1
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-794610-2
Connector, Shell; Receptacle; 5 A (Max.); 250; Phosphor Bronze; 20-24 AWG; AMP
TE Connectivity1-794607-1
Rectangular Connector Contacts; 1-794607-1; TE CONNECTIVITY; Gold, Tin; Crimp; 26 AWG; 30 AWG

Descriptions

Descriptions of MH Connectors MHDB15SS provided by its distributors.

15 WAY D-SUB CONNECTOR FEMALE SO
D-Sub Connector, Receptacle, 15Pos; No. Of Contacts:15Contacts; Gender:Receptacle; Contact Termination Type:Solder Cup; D Sub Shell Size:Da; Product Range:Mhdb Series; Connector Body Material:Steel Body; Contact Material:Copper Rohs Compliant: Yes |Mh Connectors MHDB15SS
Connector Size / Poles = DA-15 / Gender = Socket / Termination Type = Solder Cup / Connector Material = SPCC / Contact Material = Copper Alloy / Contact Plating = Gold / Insulator Material = Glass Filled Polyester / Insulator Colour = Black / Current Rating A = 5 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

MH Connectors has several brands around the world that distributors may use as alternate names. MH Connectors may also be known as the following names:

  • MH Connector
  • MCKEE HAGBORG
  • MH CONNECT
  • MCKEE HAGBORG CONNECTORS
  • MH CONN
  • MCKEE HAGB
  • MH CONNECTORS LTD
  • MH Connectors / Encitech
  • MH CONNECTORS FARNELL