Metz Connect 31369106

6 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
$ 2.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metz Connect 31369106.

IHS

Datasheet1 page25 years ago
Datasheet0 pages0 years ago

Master Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+26.04%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Phoenix Contact1803581
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 3; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1803578
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 2; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1857883
Terminal Block Connectors; PCB; 8A; 160V; 28-16 AWG; Screw Connection; Pitch 5.22mm
TE Connectivity1986693-3
Conn Terminal Block F 3 POS 3.81mm ST Cable Mount 11A/Contact
Weidmuller1792900000
Conn Terminal Block SKT 6 POS 3.81mm Screw RA Cable Mount 10A Box
TE Connectivity284507-4
Conn Terminal Block PL 4 POS 3.81mm Solder RA Thru-Hole 11A/Contact

Descriptions

Descriptions of Metz Connect 31369106 provided by its distributors.

6 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Conn Terminal Block PL 6 POS 3.81mm Screw RA Cable Mount 8A
313691 Series 6 Position Pluggable 3.81 mm Pitch AWG 28-16 Screw Terminal Block
PITCH 3.81 TERMINAL BLOCK TYPE 369 6 POLES
TERMINAL BLOCK, PLUGGABLE, 6POS, 16AWG
SCREW TYPE TERMINAL BLOCK, PLUG,
Terminal Block, Pluggable, 6Pos, 16Awg; Pitch Spacing:3.81Mm; No. Of Positions:6Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:9A; Product Range:- Rohs Compliant: Yes |Metz Connect 31369106

Manufacturer Aliases

Metz Connect has several brands around the world that distributors may use as alternate names. Metz Connect may also be known as the following names:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA