TE Connectivity 284507-4

Conn Terminal Block PL 4 POS 3.81mm Solder RA Thru-Hole 11A/Contact
$ 2.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 284507-4.

TE Connectivity

Datasheet245 pages8 years ago
Technical Drawing1 page15 years ago
Datasheet8 pages0 years ago

Farnell

IHS

JRH Electronics

ShanghaiCT

Inventory History

3 month trend:
+8.42%

CAD Models

Download TE Connectivity 284507-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity284513-4
Header Shrouded 4 Position 3.81 mm Pitch Euro Style Terminal Block
4 Straight Needle -40℃~+105℃ 1 3.81mm Green Plugin Pluggable System Terminal Block ROHS
Weidmuller1793630000
Barrier Strip Terminal Block, 300A, 1 Row(s), 1 Deck(s)
Phoenix Contact1803442
Terminal Block, Header, 3.81 mm, 4 Ways, 8 A, 160 V, Through Hole Vertical
TE Connectivity284513-5
PCB terminal, 5 pole, pitch 3.81 mm, AWG 30-14, 11 A, pin, green, 284513-5
TE Connectivity / AMP284519-3
Modular Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 284507-4 provided by its distributors.

Conn Terminal Block PL 4 POS 3.81mm Solder RA Thru-Hole 11A/Contact
PCB terminal, 4 pole, pitch 3.81 mm, AWG 30-14, 11 A, cage clamp, green, 284507-4
Modular Terminal Block, 11A, 1.5mm2, 1 Row(s), 1 Deck(s)
CONNECTOR, TERMINAL BLOCK, 4 POS, PLUG, SIDE STACKABLE, 300VAC
TERMINAL BLOCK PLUGGABLE, 4 POSITION, 30-14AWG; Pitch Spacing:3.81mm; No. of Positions:4Positions; Wire Size AWG Min:30AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:2mm²; Wire Connection Method:Screw; Rated Current:11
4 POS TERMI-BLOK PLUG STAC 3,8 Number of Positions: 4 Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .15 in Centerline (Pitch): 3.81 mm PCB Terminal Block | 4 Plug Wire-to-Board .15" | Part Number: 284507-4 | Internal Number: 284507-4 | .15" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 284507-4 .