Metz Connect 31330108

TERMINAL BLOCK, HEADER, 8POS, TH; Gender: Header; Pitch Spacing: 5mm; No. of Positions: 8Ways; Rated Current: 15A;...
$ 1.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metz Connect 31330108.

IHS

Datasheet1 page25 years ago
Datasheet0 pages0 years ago

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1546216-3
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity796644-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
TE Connectivity1546216-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact
Terminal Block, Header, 3Pos, 5Mm, Th Rohs Compliant: Yes |Molex 39521-1003
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Metz Connect 31330108 provided by its distributors.

TERMINAL BLOCK, HEADER, 8POS, TH; Gender:Header; Pitch Spacing:5mm; No. of Positions:8Ways; Rated Current:15A; Voltage:300V; Block
Pt11508Hbbn Rohs Compliant: Yes |Metz Connect 31330108
SHROUDED HEADER, RIGHT ANGLE, PC
Pin header Rating to EN: 13.5 A @ 320 V Rating to UL: 15 A @ 300 V Temperature range: -40 ... 105 °C Colour: Black Combustibility class: UL 94 V-0 Component type: PCB header 90° Connection direction: 90° Gender of contacts: Male Housing Material: Polyamide (PA 66) Pitch: 5 mm Protection rating: IP00 Series: PT115 Termination type: Solder Pin [PCB, Through-Hole] Poles: 8 Rated current to EN: 13.5 A Rated current to UL: 15 A Rated voltage to EN: 320 V Rated voltage to UL: 300 V

Manufacturer Aliases

Metz Connect has several brands around the world that distributors may use as alternate names. Metz Connect may also be known as the following names:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA