Metz Connect 31320102

Terminal Block, Header, 5 mm, 2 Ways, 15 A, 300 V, Through Hole Vertical
$ 0.341
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metz Connect 31320102.

IHS

Datasheet1 page25 years ago
Datasheet0 pages0 years ago

Newark

Future Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-7.99%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-12-31

Related Parts

TE Connectivity796644-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
TE Connectivity1546216-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity796642-2
Terminal Block, Header, 5 mm, 2 Ways, 15 A, 300 V, Through Hole Vertical
Terminal Block, pcb Mount, recept,2 Contacts, pin, friction Ramp Rohs Compliant: Yes |Molex 39521-1002
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Terminal Block, Header, 3Pos, 5Mm, Th Rohs Compliant: Yes |Molex 39521-1003

Descriptions

Descriptions of Metz Connect 31320102 provided by its distributors.

Terminal Block, Header, 5 mm, 2 Ways, 15 A, 300 V, Through Hole Vertical
TERMINAL BLOCK, HEADER, 2POS, TH
2 Postion 5 mm Vertical PC Board Mount Codeable Pin Header
Conn Shrouded Header HDR 2 POS 5mm Solder ST Thru-Hole
Pt11502Vbbn Rohs Compliant: Yes |Metz Connect 31320102
PIN HEADER, VERTICAL, SHROUDED,
TERMINAL BLOCK, HEADER, 2POS, TH; Gender: Header; Pitch Spacing: 5mm; No. of Positions: 2Ways; Rated Current: 15A; Rated Voltage: 300V; Block Orientation: Through Hole Vertical; Product Range: -; SVHC: No SVHC (07-Jul-2017)
Pin header Rating to EN: 13.5 A @ 320 V Rating to UL: 15 A @ 300 V Temperature range: -40 ... 105 °C Colour: Black Combustibility class: UL 94 V-0 Component type: PCB header straight Connection direction: Straight Gender of contacts: Male Housing Material: Polyamide (PA 66) Material: PA 66, UL94-V0 Pitch: 5 mm Protection rating: IP00 Series: PT115 Termination type: Solder Pin [PCB, Through-Hole] Poles: 2 Rated current to EN: 13.5 A Rated current to UL: 15 A Rated voltage to EN: 320 V Rated voltage to UL: 300 V

Manufacturer Aliases

Metz Connect has several brands around the world that distributors may use as alternate names. Metz Connect may also be known as the following names:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA