Metz Connect 31249102

Conn Terminal Block 2 POS 5.08mm Screw RA Cable Mount 16A
$ 0.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metz Connect 31249102.

IHS

Datasheet1 page25 years ago
Datasheet0 pages0 years ago

Newark

Master Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+4.82%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Terminal Block 2 POS 5.08mm Screw ST Cable Mount 16A
Weidmuller1610490000
Conn Terminal Block SKT 2 POS 5.08mm Crimp ST Cable Mount 10A Box
Phoenix Contact1808816
Terminal Block Connector; Plug; Crimp; 2; 5.08 mm; 20-14 AWG; 12 A; 320 V
Phoenix Contact1809501
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1649370000
Conn Terminal Block SKT 2 POS 5.08mm Crimp ST Cable Mount 10A Box
Weidmuller1649380000
Conn Terminal Block SKT 3 POS 5.08mm Crimp ST Cable Mount 10A Box

Descriptions

Descriptions of Metz Connect 31249102 provided by its distributors.

Conn Terminal Block 2 POS 5.08mm Screw RA Cable Mount 16A
312491 Series 2 Position Pluggable 5.08 mm Pitch AWG 28-12 Screw Terminal Block
SCREW TYPE TERMINAL BLOCK, PLUG,
Terminal Block, Pluggable, 2Pos, 12Awg; Pitch Spacing:5.08Mm; No. Of Positions:2Ways; Wire Size (Awg):28Awg To 12Awg; Conductor Area Csa:2.5Mm2; Wire Connection Method:Screw; Rated Current:16A; Rated Voltage:300V; Product Range:-; Rohs Compliant: Yes |Metz Connect 31249102

Manufacturer Aliases

Metz Connect has several brands around the world that distributors may use as alternate names. Metz Connect may also be known as the following names:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA