Metz Connect 31230110

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
$ 1.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metz Connect 31230110.

IHS

Datasheet1 page25 years ago
Datasheet0 pages0 years ago

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-18.73%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity796636-4
Terminal Block Header, 4, 300 V, 15 A, 5.08 mm, Through Hole Vertical, Header
TE Connectivity796638-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
TE Connectivity282841-2
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Terminal Block,2 Contacts,0.2 Pitch, pc Tail Terminal |Molex 39880-0402
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK CONNECTOR, HEADER, EUROSYTLE, PCB,3,5.08 MM,15 A,300 V

Descriptions

Descriptions of Metz Connect 31230110 provided by its distributors.

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header HDR 15 POS 5.08mm Solder RA Thru-Hole
TERMINAL BLOCK, HEADER, 10POS, TH; Gender:Header; Pitch Spacing:5.08mm; No. of Positions:10Ways; Rated Current:15A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:-; SVHC:No SVHC (07-Jul-20 RoHS Compliant: Yes
Pin header Rating to EN: 13.5 A @ 320 V Rating to UL: 15 A @ 300 V Temperature range: -40 ... 105 °C Colour: Black Combustibility class: UL 94 V-0 Component type: PCB header 90° Connection direction: 90° Gender of contacts: Male Housing Material: Polyamide (PA 66) Pitch: 5.08 mm Protection rating: IP00 Series: PT116 Termination type: Solder Pin [PCB, Through-Hole] Poles: 10 Rated current to EN: 13.5 A Rated current to UL: 15 A Rated voltage to EN: 320 V Rated voltage to UL: 300 V

Manufacturer Aliases

Metz Connect has several brands around the world that distributors may use as alternate names. Metz Connect may also be known as the following names:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA