Metz Connect 31107103

METZ CONNECT 31107103 Pluggable Terminal Block, 3 Ways, 250 V, 10 A, 5 mm, 28 AWG, 12 AWG
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metz Connect 31107103.

IHS

Datasheet1 page27 years ago
Datasheet0 pages0 years ago

Master Electronics

Future Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+85.13%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity282837-3
Conn Terminal Block F 3 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 282837-3)
TE Connectivity1546216-3
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 13.5A/Contact
Phoenix Contact1803439
Terminal Block, Header, 3.81 mm, 3 Ways, 8 A, 160 V, Through Hole Vertical

Descriptions

Descriptions of Metz Connect 31107103 provided by its distributors.

METZ CONNECT 31107103 Pluggable Terminal Block, 3 Ways, 250 V, 10 A, 5 mm, 28 AWG, 12 AWG
Conn Terminal Block PL 3 POS 5mm Screw ST Cable Mount 10A
Screw Type Terminal Block, Metz Connect, UL, 3 Position, 5.00mm, 300V, Free Hanging, Black, RP02503HBWC
Terminal Block, Pluggable, 3Pos, 12Awg; Pitch Spacing:5Mm; No. Of Positions:3Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:10A; Rated Voltage:250V Rohs Compliant: Yes |Metz Connect 31107103

Manufacturer Aliases

Metz Connect has several brands around the world that distributors may use as alternate names. Metz Connect may also be known as the following names:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA