Mersen TRS300RID

Electric Fuse, Time Delay Blow, 300A, 600VAC, 600VDC, 200000A (IR), Inline/holder
$ 295.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen TRS300RID.

IHS

Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Fuses Unlimited

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 295.909
$ 282.211
Stock
10
194
Authorized Distributors
6
6
Current Rating
300 A
300 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
600 V
600 V
Mount
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Mersen TRS300RID provided by its distributors.

Electric Fuse, Time Delay Blow, 300A, 600VAC, 600VDC, 200000A (IR), Inline/holder
FUSE TIME-DELAY CLASS RK5 VISUAL INDICATION I.R. 200KA AC/100KA DC 250VAC 300A
UL Class Fuse, RK5 Class, Time-Delay, 300A, 600V AC, Indicating
Mersen Usa Newburyport Ma Llc 600V 300A Td Rk5 Fuse Smartspo
Fuse TRS-R - Class RK5 - Time-Delay
FUSE - RK5 600VAC/600VDC TD UL

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRS-300RID