Mersen TRM2

Fuse Midget Slow Blow Acting 2A 250V Holder Cartridge 10 X 38mm GMG CSA/UL
$ 8.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen TRM2.

JRH Electronics

Datasheet1 page10 years ago

Fuses Unlimited

Inventory History

3 month trend:
-6.32%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.105
$ 5.23
Stock
1,714
220
Authorized Distributors
6
6
Current Rating
2 A
2 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
-
-
Mount
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mersen TRM2 provided by its distributors.

Fuse Midget Slow Blow Acting 2A 250V Holder Cartridge 10 X 38mm GMG CSA/UL
Electric Fuse, Time Delay Blow, 2A, 250VAC, 10000A (IR), Inline/holder
Midget Fuse, TRM Series, Time-Delay, 2A, 250V AC, 10kA
Mersen 250V 2A 1 1/2X13/32 Mid Td

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRM-2