Mersen TRM10

Electric Fuse, Time Delay Blow, 10A, 250VAC, 10000A (IR), Inline/holder
$ 7.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen TRM10.

JRH Electronics

Datasheet1 page10 years ago

Fuses Unlimited

Inventory History

3 month trend:
+5.54%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.531
$ 4.697
Stock
583
264
Authorized Distributors
6
6
Current Rating
10 A
10 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
-
-
Mount
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mersen TRM10 provided by its distributors.

Electric Fuse, Time Delay Blow, 10A, 250VAC, 10000A (IR), Inline/holder
Fuse Midget Slow Blow Acting 10A 250V Holder Cartridge 10 X 38mm CSA/UL
Mersen Tri-Onic Midget Time Delay Fuse; 10A; 250VAC
Mersen Usa Newburyport Ma Llc 250V 10A 1 1/2X13/32 Mid Td
Mersen TRM10 Time Delay Fuse. Ferraz Shawmut Time Delay Fuse, Low Voltage, Series: TRM, Rejection/Non-Rejection: Non-Rejection, 10 A, 250 VAC, 10 kA Interrupt, Class: Midget, 1.4 s Response, Ferrule Terminal, Clip Mount, Cylindrical Body, Poly Tube, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: MERS-TRM10 250V 10A 1 1/2x13/32 MID TD. Catalog Description: Tri-Onic TRM time-delay midget fuses are rated 250VAC and are offered in 36 ampere ratings from 1/10A to 30A. They have 12 seconds time-delay at 200 percent rating to provide supplemental protection of small motors, small transformers and other high inrush loads, plus many other 250 volt applications. (Not for Branch Circuit Protection) 250 Volts 10 amps..

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRM-10